LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1210L175SLYR product image
Images for reference only

Littelfuse 1210L175SLYRRoHS

Manufacturer
MPN
1210L175SLYR
LCSC Part #
C2153936
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 6V 1.75A 1210
Datasheetpdf iconLittelfuse 1210L175SLYR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7996$ 0.80
200+$ 0.3103$ 62.06
500+$ 0.2995$ 149.75
1,000+$ 0.2933$ 293.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.75A
Pitch-
Current - Max50A
Power Dissipation800mW
Trip Current3.5A
Height-
Length-
Width-
Time to Trip(Max)400ms
Resistance @ 25℃5mΩ
Resistance - Post Trip (R1) (Max)30mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Littelfuse Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 9A.

Features

AI Translation
  • Compatible with high temperature solders
  • Broadest range of Hold Current ratings (100mA to 9A)
  • RoHS compliant, Lead Free and Halogen Free
  • UL recognized and TUV approved
  • Ultra low internal resistance
  • Very thin profile
  • Miniature size saves board space
  • Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
  • Fast response to fault currents

Applications

AI Translation
  • USB peripherals including new USB 3.0 / 2.0 ports
  • Li-ion / Li-Polymer battery packs
  • Smart phones
  • Tablet and Notebook PCs
  • E-readers
  • LCD / LED HDTV
  • Computer peripherals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles