Littelfuse MICROSMD150F-2
| Manufacturer | |
| MPN | MICROSMD150F-2 |
| LCSC Part # | C2153752 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 3.52A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | - | |
| Voltage - Max | 6V | |
| Hold Current | 3.52A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Height | 1.22mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1314 | $ 0.66 |
| 50+ | $ 0.1102 | $ 5.51 |
| 150+ | $ 0.0996 | $ 14.94 |
| 500+ | $ 0.0917 | $ 45.85 |
| 2,500+ | $ 0.0827 | $ 206.75 |
| 4,000+ | $ 0.0795 | $ 318.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



