AMS TCS34001FNM
| Manufacturer | |
| Mfr. Part # | TCS34001FNM |
| LCSC Part # | C2153593 |
| Package | DFN-6(2x2.4) |
| Customer # | |
| Key Attributes | Color Light-to-Digital Converter |
| Description | I2C 2.7V~3.6V DFN-6(2x2.4) Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | AMS | |
| Package | DFN-6(2x2.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,188
1,188
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5984 | $ 2.60 |
10+ | $ 2.1998 | $ 22.00 |
30+ | $ 1.9516 | $ 58.55 |
100+ | $ 1.6955 | $ 169.55 |
500+ | $ 1.5802 | $ 790.10 |
1,000+ | $ 1.5306 | $ 1530.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$