Littelfuse P1501DF-1E
| Manufacturer | |
| MPN | P1501DF-1E |
| LCSC Part # | C21532797 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5VC Clamp 100A@8/20us Ipp DIODE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Littelfuse | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Operating temperature | -40℃~+150℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MS-012 packaged Fixed Voltage Enhanced Single Port Series consists of SIDACtor components designed to protect sensitive SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. The series provides single port protection using a fxed voltage switching device for negative surges. Positive surges are routed though enhanced switching diodes to a ground reference. The series is also pin-to-pin compatible to industry standard programmable SO-8 SLIC protectors.
Features
- Integrated fast switching diodes for positive voltage surges
- RoHS Compliant and LeadFree
- Single port protection in one package
- Low voltage overshoot
- Low on-state voltage
- Pin-to-pin SO-8 compatible footprint
- Fails short circuit when surged in excess of ratings
- Does not degrade surge capability after multiple surge events within limit
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6475 | $ 0.65 |
| 200+ | $ 0.2581 | $ 51.62 |
| 500+ | $ 0.2506 | $ 125.30 |
| 1,000+ | $ 0.2461 | $ 246.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Littelfuse | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Operating temperature | -40℃~+150℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MS-012 packaged Fixed Voltage Enhanced Single Port Series consists of SIDACtor components designed to protect sensitive SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. The series provides single port protection using a fxed voltage switching device for negative surges. Positive surges are routed though enhanced switching diodes to a ground reference. The series is also pin-to-pin compatible to industry standard programmable SO-8 SLIC protectors.
Features
- Integrated fast switching diodes for positive voltage surges
- RoHS Compliant and LeadFree
- Single port protection in one package
- Low voltage overshoot
- Low on-state voltage
- Pin-to-pin SO-8 compatible footprint
- Fails short circuit when surged in excess of ratings
- Does not degrade surge capability after multiple surge events within limit
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

