Xsens MTI-200-6A8G4-DK
| Manufacturer | |
| MPN | MTI-200-6A8G4-DK |
| LCSC Part # | C21532698 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Xsens | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MTi-200 is a product from Movella's high-performance product line. It features vibration-suppressed gyroscopes that deliver high-quality inertial data even in challenging environments. The all-in-one sensor system with built-in Xsens technology supports optimized temperature calibration, high-frequency output, and configurable output settings for synchronization with any third-party device. The MT Software Suite supports the MTi-200 and includes MT Manager (a GUI for Windows/Linux), SDK, sample code, and drivers for multiple platforms. White-label and OEM integration options are also available, with 3D models provided upon request.
Features
AI Translation
- Movella's high-performance product line
- Roll/pitch accuracy up to 0.2°, ultra-low heading drift
- Complete SDK and development kit included
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4710.8639 | $ 4710.86 |
| 200+ | $ 4424.4438 | $ 884888.76 |
| 500+ | $ 4276.5952 | $ 2138297.60 |
| 1,000+ | $ 4203.5402 | $ 4203540.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

