nVent DT115040R
| Manufacturer | |
| MPN | DT115040R |
| LCSC Part # | C21532373 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | nVent | |
| Packaging | - | |
| Operating temperature | - | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact yet high surge-rated pluggable design with minimal DIN rail width footprint
- Up to 315A (IEC standard only) without external backup fuse
- Retaining clip for enhanced vibration and shock resistance
- Red/green status indication and changeover contact as standard for remote monitoring
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 965.838 | $ 965.84 |
| 200+ | $ 907.1151 | $ 181423.02 |
| 500+ | $ 876.804 | $ 438402.00 |
| 1,000+ | $ 861.8257 | $ 861825.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | nVent | |
| Packaging | - | |
| Operating temperature | - | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact yet high surge-rated pluggable design with minimal DIN rail width footprint
- Up to 315A (IEC standard only) without external backup fuse
- Retaining clip for enhanced vibration and shock resistance
- Red/green status indication and changeover contact as standard for remote monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

