KEMET EE2-3SNU-L
| Manufacturer | |
| Mfr. Part # | EE2-3SNU-L |
| LCSC Part # | C2153164 |
| Package | SMD,15x7.5mm |
| Customer # | |
| Key Attributes | Miniature Signal Relays |
| Description | 3V 2 Form C: 2C (DPDT-CO) 2A SMD,15x7.5mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | KEMET | |
| Package | SMD,15x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8483 | $ 3.85 |
10+ | $ 3.7592 | $ 37.59 |
30+ | $ 3.6989 | $ 110.97 |
100+ | $ 3.64 | $ 364.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$