OMRON G6K-2F-Y-TR DC3
| Manufacturer | |
| Mfr. Part # | G6K-2F-Y-TR DC3 |
| LCSC Part # | C2153097 |
| Package | SMD,10x6.5mm |
| Customer # | |
| Key Attributes | Surface Mounting Relay |
| Description | 3V Two groups of conversions: 2C(Double-pole double-throw conversion) 1A SMD,10x6.5mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Package | SMD,10x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
9,034
9,034
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2272 | $ 1.23 |
10+ | $ 1.0289 | $ 10.29 |
30+ | $ 0.9192 | $ 27.58 |
100+ | $ 0.7951 | $ 79.51 |
500+ | $ 0.7402 | $ 370.10 |
900+ | $ 0.716 | $ 644.40 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$