LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI1153-AB9X-GMR product image
Images for reference only

SILICON LABS SI1153-AB9X-GMRRoHS

Manufacturer
MPN
SI1153-AB9X-GMR
LCSC Part #
C2153077
Packaging
LGA-10(2.8x4.9)
Customer #
Key Attributes
1.62V~3.6V LGA-10(2.8x4.9) Ambient Light, IR, UV Sensors RoHS
Datasheetpdf iconSILICON LABS SI1153-AB9X-GMR
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerSILICON LABS
PackagingLGA-10(2.8x4.9)
Operating Temperature-40℃~+85℃
FeaturesSpectral correction/filtering;Interrupt/event trigger;Low power/sleep mode
Voltage - Supply1.62V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The Si115x- AB00/AB09/AB9x is an ambient light sensor, proximity, and gesture detector with I2C digital interface and programmable- event interrupt output. This touchless sensor IC includes dual 23- bit analog- to- digital converters, an integrated high- sensitivity array of visible and infrared photodiodes, a digital signal processor, and up to three integrated LED drivers with programmable drive levels. The Si115x offers excellent performance under a wide dynamic range and a variety of light sources, including direct sunlight. The Si115x can also work under dark glass covers. The photodiode response and associated digital conversion circuitry provide excellent immunity to artificial light flicker noise and natural light flutter noise. With two or more LEDs, the Si115x is capable of supporting multiple- axis proximity motion detection. The Si115x is provided in a 10- lead 2x2 mm DFN package or in a 10- lead 2.9x4.9 mm LGA module with integrated LED, and is capable of operation from 1.62 to 3.6V over the - 40 to +85°C temperature range.

Features

AI Translation
  • Proximity detector
  • From under 1 cm, to 50 cm without additional lensing.
  • From under 1 cm, to 200 cm with additional lensing (e.g., 5 mm hemispherical lens as in our EVB).
  • Up to three independent LED drivers.
  • 30 current settings from 5.6 mA to 360 mA for each LED driver.
  • Operates in direct sunlight with optional on-die 940 nm passband filter.
  • On die 940 bandpass filter that rejects unwanted visible light and IR from daylight and other sources (Si115x-AB09/AB9x).
  • Ambient light sensor
  • <100 mlx resolution possible, allowing operation under dark glass.
  • Up to 128 klx dynamic range possible across two ADC range settings.
  • Industry's lowest power consumption
  • 1.62 to 3.6 V supply voltage.
  • 9 μA average current (LED pulsed 24.4 μs every 800 ms at 180 mA plus 3 μA Si115x supply).
  • <500 nA standby current.
  • 24.4 μs LED "on" time keeps total power consumption duty cycle low without compromising performance or noise community.
  • Internal and external wake support.
  • Built-in voltage supply monitor and power-on reset controller.
  • Trimmable internal oscillator with typical 1% accuracy.
  • 1°C Serial communications.
  • Up to 400 k data rate.
  • Slave mode hardware address decoding.
  • Two package options:
    • 10-lead 2 × 2 × 0.65 mm DFN
    • 10-lead 2.9 × 4.9 × 1.2 mm LGA module with integrated 940 nm LED
  • Temperature Range: -40 to +85°C

Applications

AI Translation
  • Wearables
  • Handsets
  • Display backlighting control
  • Consumer electronics