Infineon TLE49645MXTMA1
| Manufacturer | |
| MPN | TLE49645MXTMA1 |
| LCSC Part # | C2152830 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Unipolar Hall Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Sample Frequency | 10kHz | |
| Operation Points | 13.9mT | |
| Supply Current | 1.6mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Reverse voltage protection;Current limit protection;Over temperature protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.0 V to 32 V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (- 18 V)
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35 μs)
- High ESD performance
- Small SMD package PG - SOT23 - 3 - 15
Applications
AI Translation
- All applications requiring high-precision Hall switches with an operating temperature range of -40°C to 170°C
- Automotive and industrial applications
- Various position detection applications
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4707 | $ 0.47 |
| 10+ | $ 0.4593 | $ 4.59 |
| 30+ | $ 0.4512 | $ 13.54 |
| 100+ | $ 0.443 | $ 44.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Sample Frequency | 10kHz | |
| Operation Points | 13.9mT | |
| Supply Current | 1.6mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Reverse voltage protection;Current limit protection;Over temperature protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.0 V to 32 V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (- 18 V)
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35 μs)
- High ESD performance
- Small SMD package PG - SOT23 - 3 - 15
Applications
AI Translation
- All applications requiring high-precision Hall switches with an operating temperature range of -40°C to 170°C
- Automotive and industrial applications
- Various position detection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

