TI DRV5013BCELPEM
| Manufacturer | |
| MPN | DRV5013BCELPEM |
| LCSC Part # | C2152730 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TO-92 Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 18mT | |
| Supply Current | 2.7mA | |
| Release Points | -18mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5013 device is a chopper-stabilized Hall-effect sensor that provides a magnetic sensing solution with excellent sensitivity stability over the operating temperature range and integrated protection features. The magnetic field is represented by a digital bipolar latch output. This integrated circuit (IC) is equipped with an open-drain output stage with a sink current capability of up to 30 mA. The device has a wide operating voltage range of 2.5 V to 38 V and reverse polarity protection up to –22 V, making it suitable for a variety of industrial applications. Internal protection features are provided for reverse supply conditions, load dump, and output short-circuit or overcurrent.
Features
- Digital bipolar latch Hall sensor with excellent temperature stability — B_OP within ±10% over operating temperature range
- Multiple sensitivity options (B_OP/B_RP)
- ±1.3 mT (FA)
- ±2.7 mT (AD)
- ±6 mT (AG)
- ±12 mT (BC)
- Wide supply voltage range
- 2.5 V to 38 V without external regulator
- Wide operating temperature range
- T_A = -40 to +125 ℃ (Q)
- T_A = -40 to +150 ℃ (E)
- Open-drain output (30 mA sink current)
- Fast turn-on time 35 μs
- Compact package and footprint
- Surface-mount 3-pin SOT-23 (DBZ)
- 2.92 mm x 2.37 mm
- Through-hole 3-pin TO-92 (LPG, LPE)
- 4.00 mm x 3.15 mm
- Protection features
- Reverse supply protection (up to -22 V)
- Load dump support up to 40 V
- Output short-circuit protection
- Output current limiting
Applications
- Power tools
- Flow meters
- Valve and solenoid status
- Brushless DC motors
- Proximity sensing
- Tachometers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3857 | $ 0.39 |
| 10+ | $ 0.376 | $ 3.76 |
| 30+ | $ 0.3711 | $ 11.13 |
| 100+ | $ 0.3646 | $ 36.46 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 18mT | |
| Supply Current | 2.7mA | |
| Release Points | -18mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5013 device is a chopper-stabilized Hall-effect sensor that provides a magnetic sensing solution with excellent sensitivity stability over the operating temperature range and integrated protection features. The magnetic field is represented by a digital bipolar latch output. This integrated circuit (IC) is equipped with an open-drain output stage with a sink current capability of up to 30 mA. The device has a wide operating voltage range of 2.5 V to 38 V and reverse polarity protection up to –22 V, making it suitable for a variety of industrial applications. Internal protection features are provided for reverse supply conditions, load dump, and output short-circuit or overcurrent.
Features
- Digital bipolar latch Hall sensor with excellent temperature stability — B_OP within ±10% over operating temperature range
- Multiple sensitivity options (B_OP/B_RP)
- ±1.3 mT (FA)
- ±2.7 mT (AD)
- ±6 mT (AG)
- ±12 mT (BC)
- Wide supply voltage range
- 2.5 V to 38 V without external regulator
- Wide operating temperature range
- T_A = -40 to +125 ℃ (Q)
- T_A = -40 to +150 ℃ (E)
- Open-drain output (30 mA sink current)
- Fast turn-on time 35 μs
- Compact package and footprint
- Surface-mount 3-pin SOT-23 (DBZ)
- 2.92 mm x 2.37 mm
- Through-hole 3-pin TO-92 (LPG, LPE)
- 4.00 mm x 3.15 mm
- Protection features
- Reverse supply protection (up to -22 V)
- Load dump support up to 40 V
- Output short-circuit protection
- Output current limiting
Applications
- Power tools
- Flow meters
- Valve and solenoid status
- Brushless DC motors
- Proximity sensing
- Tachometers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



