TI DRV5015A2QDBZR
| Manufacturer | |
| MPN | DRV5015A2QDBZR |
| LCSC Part # | C2152452 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Digital Switch Open Drain Hall Effect SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sample Frequency | 30kHz | |
| Operation Points | 3.7mT | |
| Supply Current | 2.8mA | |
| Release Points | -3.7mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5015 is a low-voltage digital latch Hall-effect sensor designed for high-speed and high-temperature motor applications. The device operates from a 2.5V to 5.5V supply, detects magnetic flux density, and presents a digital output based on predefined magnetic thresholds. North and south magnetic poles must be alternated to toggle the output, and integrated hysteresis ensures stable, reliable switching. The device offers two magnetic sensitivity options and an inverted output option. High magnetic sensitivity enables low-cost magnet selection and flexible component placement. The device maintains consistently excellent performance across a wide ambient temperature range of -40°C to +125°C.
Features
- Digital latch Hall-effect sensor
- High magnetic sensitivity:
- DRV5015A1: ±0.7mT (typical)
- DRV5015A2: ±1.8mT (typical)
- DRV5015A3: ±1.8mT (inverted, typical)
- Integrated hysteresis
- 30kHz high-speed sensing bandwidth
- 2.5V to 5.5V operating VCC range
- Open-drain output, output current up to 20mA
- Operating temperature range: -40℃ to +125℃
Applications
- Brushless DC motor sensor incremental rotary encoding:
- Shaved DC motor feedback
- Motor speed (tachometer)
- Mechanical travel
- Fluid measurement
- HMI knobs
- Wheel speed
- Electric bicycles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1464 | $ 0.73 |
| 50+ | $ 0.143 | $ 7.15 |
| 150+ | $ 0.1407 | $ 21.11 |
| 500+ | $ 0.1384 | $ 69.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sample Frequency | 30kHz | |
| Operation Points | 3.7mT | |
| Supply Current | 2.8mA | |
| Release Points | -3.7mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5015 is a low-voltage digital latch Hall-effect sensor designed for high-speed and high-temperature motor applications. The device operates from a 2.5V to 5.5V supply, detects magnetic flux density, and presents a digital output based on predefined magnetic thresholds. North and south magnetic poles must be alternated to toggle the output, and integrated hysteresis ensures stable, reliable switching. The device offers two magnetic sensitivity options and an inverted output option. High magnetic sensitivity enables low-cost magnet selection and flexible component placement. The device maintains consistently excellent performance across a wide ambient temperature range of -40°C to +125°C.
Features
- Digital latch Hall-effect sensor
- High magnetic sensitivity:
- DRV5015A1: ±0.7mT (typical)
- DRV5015A2: ±1.8mT (typical)
- DRV5015A3: ±1.8mT (inverted, typical)
- Integrated hysteresis
- 30kHz high-speed sensing bandwidth
- 2.5V to 5.5V operating VCC range
- Open-drain output, output current up to 20mA
- Operating temperature range: -40℃ to +125℃
Applications
- Brushless DC motor sensor incremental rotary encoding:
- Shaved DC motor feedback
- Motor speed (tachometer)
- Mechanical travel
- Fluid measurement
- HMI knobs
- Wheel speed
- Electric bicycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



