PANASONIC AQY2C1R3P
| Manufacturer | |
| Mfr. Part # | AQY2C1R3P |
| LCSC Part # | C2152212 |
| Package | TSON-4(1.8x2) |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 200V 1.5V 40V TSON-4(1.8x2) Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | TSON-4(1.8x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1872 | $ 9.19 |
200+ | $ 3.5548 | $ 710.96 |
500+ | $ 3.4313 | $ 1715.65 |
1,000+ | $ 3.3696 | $ 3369.60 |
Standard Packaging 500/Full
Reel | ||