Littelfuse/IXYS CPC1390GRTR
| Manufacturer | |
| MPN | CPC1390GRTR |
| LCSC Part # | C2152202 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | One normally open: 2A (SPST-NO) 5kV 14Ω 1.2V 400V SMD-4P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-4P | |
| Turn-on time | 525us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 14Ω | |
| Turn-off time | 420us | |
| Features | - | |
| Forward voltage | 1.2V | |
| Load Voltage | 400V | |
| load current | 140mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CPC1390G is a single-pole normally-open (1-Form-A) Solid State Relay with an enhanced input to output isolation barrier of 5000 Vrms. The relay output is constructed with efficient MOSFET switches that use IXYS Integrated Circuits Division's patented OptoMOS architecture. The input, a highly efficient infrared LED, controls the optically coupled output.
Applications
AI Translation
- Instrumentation
- Multiplexers Data Acquisition
- Electronic Switching
- I/O Subsystems Meters (Watt-Hour, Water, Gas)
- Medical Equipment—Patient/Equipment Isolation
- Security
- Industrial Controls
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9265 | $ 2.93 |
| 10+ | $ 2.8574 | $ 28.57 |
| 30+ | $ 2.8128 | $ 84.38 |
| 100+ | $ 2.7668 | $ 276.68 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

