SILICON LABS EFR32FG1P132F128GM32-C0R
| Manufacturer | |
| Mfr. Part # | EFR32FG1P132F128GM32-C0R |
| LCSC Part # | C2151897 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Description | 2.4GHz 1.85V~3.8V QFN-32-EP(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.645 | $ 3.65 |
200+ | $ 1.4111 | $ 282.22 |
500+ | $ 1.362 | $ 681.00 |
1,000+ | $ 1.3366 | $ 1336.60 |
Standard Packaging 2500/Full
Reel | ||