SILICON LABS EZR32HG220F32R67G-C0R
| Manufacturer | |
| Mfr. Part # | EZR32HG220F32R67G-C0R |
| LCSC Part # | C2151623 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 32-Bit ARM Cortex Wireless MCUs with USB and sub-GHz Radio |
| Description | 1Mbps 142MHz~1.05GHz QFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.258 | $ 5.26 |
10+ | $ 5.1004 | $ 51.00 |
30+ | $ 4.828 | $ 144.84 |
100+ | $ 4.5908 | $ 459.08 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$