LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TRF37C73IDSGR product image
  • TRF37C73IDSGR thumbnail 1
  • TRF37C73IDSGR thumbnail 2
  • TRF37C73IDSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TRF37C73IDSGRRoHS

Manufacturer
MPN
TRF37C73IDSGR
LCSC Part #
C2151499
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
1-6000MHz RF Gain Block TRF37C73
Datasheetpdf iconTI TRF37C73IDSGR
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5524$ 1.55
10+$ 1.2896$ 12.90
30+$ 1.1452$ 34.36
100+$ 0.983$ 98.30
500+$ 0.91$ 455.00
1,000+$ 0.8776$ 877.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerTI
PackagingWSON-8-EP(2x2)
Input Return Loss19dB
Frequency Range1MHz~6GHz
Operating Temperature-40℃~+125℃
Gain17dB
Voltage - Supply3V~3.45V
Output Return Loss13dB
Noise Figure3.5dB
FeaturesLow-power mode;Bias control circuit
IP328.5dBm
P1dB16.5dBm
Current - Supply55mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TRF37C73 is offered in a 2.00mm×2.00mm ultra-thin small outline no-lead (WSON) package with a power-down pin, making it ideal for applications where board space and low-power modes are critical. The TRF37C73 is designed for ease of use. For maximum flexibility, this product family operates from a common 3.3V supply with a current consumption of 55mA. In addition, this family incorporates an active bias circuit that provides a stable and predictable bias current over process, temperature, and voltage variations. To meet gain and linearity budgets, the device is designed to deliver a flat gain response and excellent OIP3 output up to 6000MHz. For space-constrained applications, this family is internally matched to 50Ω, simplifying implementation and minimizing the required PCB area. The device is a 3.3 V general purpose RF gain block. It is a SiGe Darlington amplifier with integrated 50 Ω input and output matching. The device contains an active bias circuit to maintain performance over a wide temperature and voltage range. The included power down function allows the amplifier to shut down saving power when the amplifier is not needed. Fast shut down and start up enable the amplifier to be used in a host of time division duplex applications. The TRF37C73 is a fixed gain RF amplifier. It is internally matched to 50 Ω on both the input and output. It is a fully cascadable general purpose amplifier. The included active bias circuitry ensures the amplifier performance is optimized over the full operating temperature and voltage ranges.

Features

AI Translation
  • 1MHz - 6000MHz
  • Gain: 17dB, Noise Figure: 3.5dB, Output P1dB: 16.5dBm at 2000MHz
  • Output IP3: 28.5dBm at 2000MHz
  • Power-save mode, single supply: 3.3V
  • Stable performance over temperature range
  • Unconditionally stable
  • Robust ESD protection: > 1kV HBM; > 1kV CDM

Applications

AI Translation
  • General-purpose RF gain block
  • Consumer products
  • Industrial utility metering
  • Low-cost radio products
  • Cellular base stations
  • Wireless infrastructure
  • RF backhaul
  • Radar
  • Electronic countermeasures
  • Software-defined radio
  • Test and measurement
  • Point-to-point/multipoint microwave
  • Software-defined radio
  • RF repeaters
  • Distributed antenna systems
  • LO and PA driver amplifiers
  • Wireless data, satellite, DBS, CATV
  • IF amplifiers