muRata 78250C
| Manufacturer | |
| MPN | 78250C |
| LCSC Part # | C21514251 |
| Packaging | Through Hole-5P,10x9mm |
| Customer # | |
| Key Attributes | MAX250/MAX251 Compatible Converter Transformers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole-5P,10x9mm | |
| Secondary Winding | 1 | |
| Inductance | 2mH | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Current | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 78250 series of converter transformers are specifically designed for use with Maxim chipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimises EMI.
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5759 | $ 3.58 |
| 10+ | $ 3.4976 | $ 34.98 |
| 50+ | $ 3.4454 | $ 172.27 |
| 100+ | $ 3.3932 | $ 339.32 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

