NXP MMG3014NT1
| Manufacturer | |
| Mfr. Part # | MMG3014NT1 |
| LCSC Part # | C2151399 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Broadband High Linearity Amplifier |
| Description | 19.5dB 5V 40MHz~4GHz 5.7dB 25dBm 135mA SOT-89-3 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8691 | $ 4.87 |
10+ | $ 4.3317 | $ 43.32 |
30+ | $ 4.0117 | $ 120.35 |
100+ | $ 3.6886 | $ 368.86 |
500+ | $ 3.5399 | $ 1769.95 |
1,000+ | $ 3.4727 | $ 3472.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$