TI TRF37D73IDSGR
| Manufacturer | |
| MPN | TRF37D73IDSGR |
| LCSC Part # | C2151367 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 1 - 6000MHz Radio Frequency (RF) Gain Block |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Frequency Range | 1MHz~6GHz | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 19.5dB | |
| Voltage - Supply | 3V~3.45V | |
| Noise Figure | 3.25dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | 27.5dBm | |
| P1dB | 16.5dBm | |
| Current - Supply | 53mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRF37D73 comes in a 2.00mm×2.00mm ultra-thin small-outline no-lead (WSON) package with a power-saving pin, suitable for applications where space occupancy and low-power mode are critical. It is designed for ease of use, operating from a common 3.3V supply with a current consumption of 53mA. It uses an active bias circuit to provide a stable and predictable bias current over process, temperature, and voltage variations, offering a flat gain response and excellent OIP3 output up to 6000MHz. It is internally matched to 50Ω, simplifying usage and reducing the required printed circuit board (PCB) area. This device is a 3.3V general-purpose RF gain block and a SiGe Darlington amplifier with integrated 50Ω input and output matching. It includes an active bias circuit to maintain performance over a wide temperature and voltage range. The included power-down function allows the amplifier to be turned off when not needed to save power. Fast turn-off and turn-on enable the amplifier to be used in many time-division duplex applications. The TRF37D73 is a fixed-gain RF amplifier with internal input and output matching to 50Ω. It is a fully cascaded general-purpose amplifier. The active bias circuit ensures that the amplifier performance is optimized over the entire operating temperature and voltage range.
Features
- 1MHz - 6000MHz
- Gain: 19.5dB
- Noise Figure: 3.25dB
- Output P1dB: 16.5dBm at 2000MHz
- Output IP3: 28dBm at 2000MHz
- Power-saving mode
- Single supply: 3.3V
- Stable performance over temperature range
- Unconditionally stable
- Robust ESD protection: >1kV HBM; >1kV CDM
Applications
- General-purpose RF gain block
- Consumer products
- Industrial utility metering
- Low-cost radio products
- Cellular base stations
- Wireless infrastructure
- RF backhaul
- Radar
- Electronic countermeasures
- Software-defined radio
- Test and measurement
- Point-to-point/multipoint microwave
- Software-defined radio
- RF repeaters
- Distributed antenna systems
- LO and PA driver amplifiers
- Wireless data, satellite, DBS, CATV
- IF amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4944 | $ 1.49 |
| 10+ | $ 1.2374 | $ 12.37 |
| 30+ | $ 1.096 | $ 32.88 |
| 100+ | $ 0.9366 | $ 93.66 |
| 500+ | $ 0.8651 | $ 432.55 |
| 1,000+ | $ 0.8326 | $ 832.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Frequency Range | 1MHz~6GHz | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | 19.5dB | |
| Voltage - Supply | 3V~3.45V | |
| Noise Figure | 3.25dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | 27.5dBm | |
| P1dB | 16.5dBm | |
| Current - Supply | 53mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRF37D73 comes in a 2.00mm×2.00mm ultra-thin small-outline no-lead (WSON) package with a power-saving pin, suitable for applications where space occupancy and low-power mode are critical. It is designed for ease of use, operating from a common 3.3V supply with a current consumption of 53mA. It uses an active bias circuit to provide a stable and predictable bias current over process, temperature, and voltage variations, offering a flat gain response and excellent OIP3 output up to 6000MHz. It is internally matched to 50Ω, simplifying usage and reducing the required printed circuit board (PCB) area. This device is a 3.3V general-purpose RF gain block and a SiGe Darlington amplifier with integrated 50Ω input and output matching. It includes an active bias circuit to maintain performance over a wide temperature and voltage range. The included power-down function allows the amplifier to be turned off when not needed to save power. Fast turn-off and turn-on enable the amplifier to be used in many time-division duplex applications. The TRF37D73 is a fixed-gain RF amplifier with internal input and output matching to 50Ω. It is a fully cascaded general-purpose amplifier. The active bias circuit ensures that the amplifier performance is optimized over the entire operating temperature and voltage range.
Features
- 1MHz - 6000MHz
- Gain: 19.5dB
- Noise Figure: 3.25dB
- Output P1dB: 16.5dBm at 2000MHz
- Output IP3: 28dBm at 2000MHz
- Power-saving mode
- Single supply: 3.3V
- Stable performance over temperature range
- Unconditionally stable
- Robust ESD protection: >1kV HBM; >1kV CDM
Applications
- General-purpose RF gain block
- Consumer products
- Industrial utility metering
- Low-cost radio products
- Cellular base stations
- Wireless infrastructure
- RF backhaul
- Radar
- Electronic countermeasures
- Software-defined radio
- Test and measurement
- Point-to-point/multipoint microwave
- Software-defined radio
- RF repeaters
- Distributed antenna systems
- LO and PA driver amplifiers
- Wireless data, satellite, DBS, CATV
- IF amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



