LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANKEN 2SK2701A product image
Images for reference only

SANKEN 2SK2701ARoHS

Manufacturer
MPN
2SK2701A
LCSC Part #
C21510747
Packaging
-
Customer #
Key Attributes
100uA 35W 30V JFETs RoHS
Datasheetpdf iconSANKEN 2SK2701A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerSANKEN
Packaging-
FET Type-
Ciss-Input Capacitance-
Operating Temperature-
Drain Current (Idss)100uA
Pd - Power Dissipation35W
Number-
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)30V
Gate-Source Cutoff Voltage (VGS(off))2V;4V
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2103$ 2.21
200+$ 0.8829$ 176.58
500+$ 0.8527$ 426.35
1,000+$ 0.8391$ 839.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$