TOSHIBA TC78H621FNG,EL
| Manufacturer | |
| MPN | TC78H621FNG,EL |
| LCSC Part # | C2150461 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual-bridge driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -30℃~+85℃ | |
| Output Current | 800mA | |
| Step Resolution | 1;2 | |
| Control Voltage | 2.7V~5.5V | |
| RDS(on) | 800mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 2.5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TC78H621FNG is a dual-bridge driver IC which incorporates DMOS in output transistors. The TC78H621FNG is capable of driving 2 DC brushed motors or 1 stepping motor.
Features
AI Translation
- Power supply voltage for motor: Vu = 18 V(Max)
- Power supply voltage for control: VCC = 6 V(Max)
- Output current: IOUT = 1.1 A(Max)
- Output ON resistance: Ron(upper and lower sum) = 0.8 Ω(Typ.)
- Internal pull-down resistors on inputs: 200 kΩ(Typ.)
- Built-in over current detection(ISD), thermal shutdwon(TSD) circuit, and under voltage lockout(UVLO) circuit
- Small package: P-TSSOP16-0505-0.65-001
- Built-in cross conduction protection circuit
In-Stock: 6,999
6,999 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5909 | $ 0.59 |
| 10+ | $ 0.4733 | $ 4.73 |
| 30+ | $ 0.4138 | $ 12.41 |
| 100+ | $ 0.3558 | $ 35.58 |
| 500+ | $ 0.3204 | $ 160.20 |
| 1,000+ | $ 0.3011 | $ 301.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



