LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2042BDRBR product image
  • TPS2042BDRBR thumbnail 1
  • TPS2042BDRBR thumbnail 2
  • TPS2042BDRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2042BDRBRRoHS

Manufacturer
MPN
TPS2042BDRBR
LCSC Part #
C2150258
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
2 500mA High Side Switch SON-8-EP(3x3) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconTI TPS2042BDRBR
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6582$ 1.66
10+$ 1.6156$ 16.16
30+$ 1.5871$ 47.61
100+$ 1.5587$ 155.87
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSON-8-EP(3x3)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump
number of channels2
Maximum Continuous Current500mA
Operating Voltage2.7V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Heavy Capacitive Loads Short-Circuit Protections The TPS20xxB power-distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporates 70·mΩ N-channel MOSFET power switches for power-distribution systems that require multiple power switches in a single package. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7 V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures that the switch remains off until valid input voltage is present. This powerdistribution switch is designed to set current limit at 1 A (typical).

Features

AI Translation
  • 70-mΩ High-Side MOSFET
  • 500-mA Continuous Current
  • Thermal and Short-Circuit Protection
  • Accurate Current Limit (0.75 A Minimum, 1.25 A Maximum)
  • Operating Range: 2.7 V to 5.5 V
  • 0.6-ms Typical Rise Time
  • Undervoltage Lockout
  • Deglitched Fault Report (OC)
  • No OC Glitch During Power Up
  • Maximum Standby Supply Current: 1- μA (Single, Dual) or 2·μA (Triple, Quad)
  • Ambient Temperature Range: -40°C to 85°C
  • UL Recognized, File Number E169910
  • Additional UL Recognition for TPS2042B and TPS2052B for Ganged Configuration