LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L99MC6GJTR product image
  • L99MC6GJTR thumbnail 1
  • L99MC6GJTR thumbnail 2
  • L99MC6GJTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L99MC6GJTRRoHS

Manufacturer
MPN
L99MC6GJTR
LCSC Part #
C2150201
Packaging
PowerSSO-16
Customer #
Key Attributes
Automotive configurable 6-channel device
Datasheetpdf iconST L99MC6GJTR
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1519$ 5.15
10+$ 4.9118$ 49.12
30+$ 4.5175$ 135.53
100+$ 4.3958$ 439.58
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerST
PackagingPowerSSO-16
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump
number of channels6
Control Input LogicActive High;Active Low
Maximum Continuous Current600mA
RDS(on)700mΩ
Operating Voltage6V~28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L99MC6GJ IC is a highly flexible monolithic medium current output driver that incorporates 3 dedicated low-side outputs (channels 4 to 6) and 3 independently self configuring outputs (channels 1 to 3) that can be used as either lowside or high-side drivers in any combination. The L99MC6GJ can control inductive loads, incandescent bulbs or LEDs. The L99MC6GJ can be used in a half bridge configuration with crosscurrent protection. The channel 2 can be controlled directly via the IN/PWM pin for PWM applications. The IN/PWM signal can be applied to any other output. The integrated 16-bit standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information: normal operation, openload in off-state, overcurrent, temperature warning, overtemperature.

Features

AI Translation
  • AEC-Q100 qualified 3 independently self configuring high-/low-side channels
  • 3 low-side channels
  • R₀ₙ = 0.7 Ω (typ) at Tj = 25 ℃
  • Current limit of each output at min. 0.6 A PWM direct mode
  • Bulb mode with recovery mode
  • LED mode with slew rate control
  • Bridge mode with crosscurrent protection
  • SPI interface for data communication
  • Temperature warning
  • All outputs overtemperature protected
  • All outputs short-circuit protected
  • Configurable open-load detection in off mode
  • VCC supply voltage 3.0 V to 5.25 V
  • Very low current consumption in standby mode 5 μA (typ)
  • Internal clamp diodes
  • HS switches operate down to 3 V crank voltage

Applications

AI Translation
  • Relay driver
  • LED driver
  • Motor driver
  • Mirror adjustment