Infineon BTS5210G
| Manufacturer | |
| Mfr. Part # | BTS5210G |
| LCSC Part # | C2150070 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Smart High-Side Power Switch Two Channels: 2× 140mΩ Status Feedback |
| Description | 2 Active High 1.8A High Side Switch SOIC-14 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,182
3,182
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6886 | $ 1.69 |
10+ | $ 1.4255 | $ 14.26 |
30+ | $ 1.2592 | $ 37.78 |
100+ | $ 1.1785 | $ 117.85 |
500+ | $ 1.101 | $ 550.50 |
1,000+ | $ 1.0687 | $ 1068.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$