TI TPS2066DGNR
| Manufacturer | |
| Mfr. Part # | TPS2066DGNR |
| LCSC Part # | C2149929 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | Current-Limited, Power-Distribution Switches |
| Description | 2.7V~5.5V 1 Active High 1A High Side Switch MSOP-8-EP Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6964 | $ 2.70 |
10+ | $ 2.2754 | $ 22.75 |
30+ | $ 2.011 | $ 60.33 |
100+ | $ 1.7418 | $ 174.18 |
500+ | $ 1.6197 | $ 809.85 |
1,000+ | $ 1.5665 | $ 1566.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$