ROHM BD2202G-LBTR
| Manufacturer | |
| MPN | BD2202G-LBTR |
| LCSC Part # | C2149884 |
| Packaging | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | 1 Active High High Side Switch SSOP-5-1.6mm Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| RDS(on) | 150mΩ | |
| Operating Voltage | 2.7V~3.6V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The High-side switch, which has over-current protection function, is used for the power supply line of a memory card slot. In the switch part, an N-channel MOSFET with low ON resistance has been 1 circuit integrated. The switch goes OFF when the over-current condition lasts longer than the over-current shutdown time. The OFF switch is set to latch off mode. The operating voltage range is 2.7V to 3.6V and the current limit value is set on 400mA, 1A. Moreover, functions of soft start, under voltage lockout, and over temperature protection are integrated.
Features
- Long time support a product for Industrial applications.
- Single low on-resistance (Typ.=150mΩ) Nch MOS FET
- Continuous load current 0.2A: (BD2202G) 0.5A: (BD2206G)
- Control input logic: Active-High
- Soft start function
- Over current protection circuit
- Over temperature protection circuit
- Under voltage lockout
Applications
- Industrial Equipment
- Memory card slots of STB
- Digital still camera
- Cell Phones
- Notebook PC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4726 | $ 2.47 |
| 10+ | $ 2.4157 | $ 24.16 |
| 30+ | $ 2.3767 | $ 71.30 |
| 100+ | $ 2.3393 | $ 233.93 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| RDS(on) | 150mΩ | |
| Operating Voltage | 2.7V~3.6V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The High-side switch, which has over-current protection function, is used for the power supply line of a memory card slot. In the switch part, an N-channel MOSFET with low ON resistance has been 1 circuit integrated. The switch goes OFF when the over-current condition lasts longer than the over-current shutdown time. The OFF switch is set to latch off mode. The operating voltage range is 2.7V to 3.6V and the current limit value is set on 400mA, 1A. Moreover, functions of soft start, under voltage lockout, and over temperature protection are integrated.
Features
- Long time support a product for Industrial applications.
- Single low on-resistance (Typ.=150mΩ) Nch MOS FET
- Continuous load current 0.2A: (BD2202G) 0.5A: (BD2206G)
- Control input logic: Active-High
- Soft start function
- Over current protection circuit
- Over temperature protection circuit
- Under voltage lockout
Applications
- Industrial Equipment
- Memory card slots of STB
- Digital still camera
- Cell Phones
- Notebook PC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



