TOSHIBA TCK22912G,LF
| Manufacturer | |
| MPN | TCK22912G,LF |
| LCSC Part # | C2149797 |
| Packaging | WCSPE-6(0.8x1.2) |
| Customer # | |
| Key Attributes | 2A Load Switch IC with True Reverse Current Blocking |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPE-6(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over temperature protection;Reverse current blocking;Under-voltage lockout | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 31mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCK2291xG series is Load Switch ICs for power management with True Reverse Current Blocking and Thermal Shutdown function featuring low switch on resistance, ultra low quiescent current, high output current and wide input operating voltage range of 1.1 to 5.5 V. Switch ON resistance is only 31 mΩ at 5.0 V, -0.15 A load conditions and output current is available on 2.0 A. And these feature a slew rate control driver and output auto-discharge function. These devices are available in 0.4 mm pitch ultra small package WCSP6E (0.8 mm×1.2 mm, t: 0.55 mm). Thus these devices are ideal for portable applications that require high-density board assembly such as cellular phone.
Features
- True Reverse Current Blocking
- Thermal Shutdown function
- Output auto-discharge (Option)
- Under voltage lockout
- Low ON resistance: RON = 31 mΩ (typ.) at VIN = 5.0 V, lour = -0.15 A
- RON = 40 mΩ (typ.) at VIN = 3.3 V, lour = -0.15 A
- RON = 70 mΩ (typ.) at VIN = 1.8 V, lour = -0.15 A
- RON = 141 mΩ (typ.) at VIN = 1.2 V, lour = -0.15 A
- Low Quiescent Current: 10 = 11 μA (typ.) at IOUT = 0 mA
- Low standby current: lQ(OFF) = 0.6 μA (typ.) at OFF state
- Inrush current reduction circuit
- Pull down connection between Control and GND(Option)
- Ultra small package: WCSP6E (0.8 mm×1.2 mm, t: 0.55 mm)
- Weight: 1 mg (typ.)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4361 | $ 0.44 |
| 10+ | $ 0.4248 | $ 4.25 |
| 30+ | $ 0.4167 | $ 12.50 |
| 100+ | $ 0.4087 | $ 40.87 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPE-6(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over temperature protection;Reverse current blocking;Under-voltage lockout | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 31mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCK2291xG series is Load Switch ICs for power management with True Reverse Current Blocking and Thermal Shutdown function featuring low switch on resistance, ultra low quiescent current, high output current and wide input operating voltage range of 1.1 to 5.5 V. Switch ON resistance is only 31 mΩ at 5.0 V, -0.15 A load conditions and output current is available on 2.0 A. And these feature a slew rate control driver and output auto-discharge function. These devices are available in 0.4 mm pitch ultra small package WCSP6E (0.8 mm×1.2 mm, t: 0.55 mm). Thus these devices are ideal for portable applications that require high-density board assembly such as cellular phone.
Features
- True Reverse Current Blocking
- Thermal Shutdown function
- Output auto-discharge (Option)
- Under voltage lockout
- Low ON resistance: RON = 31 mΩ (typ.) at VIN = 5.0 V, lour = -0.15 A
- RON = 40 mΩ (typ.) at VIN = 3.3 V, lour = -0.15 A
- RON = 70 mΩ (typ.) at VIN = 1.8 V, lour = -0.15 A
- RON = 141 mΩ (typ.) at VIN = 1.2 V, lour = -0.15 A
- Low Quiescent Current: 10 = 11 μA (typ.) at IOUT = 0 mA
- Low standby current: lQ(OFF) = 0.6 μA (typ.) at OFF state
- Inrush current reduction circuit
- Pull down connection between Control and GND(Option)
- Ultra small package: WCSP6E (0.8 mm×1.2 mm, t: 0.55 mm)
- Weight: 1 mg (typ.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



