ROHM BD8LA700EFV-CE2
| Manufacturer | |
| Mfr. Part # | BD8LA700EFV-CE2 |
| LCSC Part # | C2149792 |
| Package | HTSSOP-24-EP-5.6mm |
| Customer # | |
| Key Attributes | 8ch Low-side switch for Automotive |
| Description | 3V~5.5V 8 1.2A Active High Low Side Switch HTSSOP-24-EP-5.6mm Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ROHM | |
| Package | HTSSOP-24-EP-5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,461 
1,461
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.61 | $ 1.61 |
10+ | $ 1.3607 | $ 13.61 |
30+ | $ 1.2242 | $ 36.73 |
100+ | $ 1.0702 | $ 107.02 |
500+ | $ 1.0019 | $ 500.95 |
1,000+ | $ 0.9701 | $ 970.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$