RENESAS SLG59M1545VTR
| Manufacturer | |
| MPN | SLG59M1545VTR |
| LCSC Part # | C2149787 |
| Packaging | FC-TDFN-8(1x1.6) |
| Customer # | |
| Key Attributes | 1 Active High Low Side Switch FC-TDFN-8(1x1.6) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | FC-TDFN-8(1x1.6) | |
| Operating Temperature | -20℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| RDS(on) | 17mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | Low Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLG59M1545V is a 17 mΩ 2.5 A single-channel power switch that is able to switch 0.85 to 5 V power rails. The product is packaged in an ultra-small 1.0×1.6 mm package.
Features
AI Translation
- 1.0×1.6×0.55 mm STDFN 8L package (2 fused pins for drain and 2 fused pins for source) Logic level ON pin capable of supporting 0.85 V CMOS Logic
- User selectable ramp rate with external capacitor
- 17 mΩ RDS(ON) while supporting 2.5 A
- Two Over Current Protection Modes: Short Circuit Current Limit, Active Current Limit
- Over Temperature Protection
- Pb-Free / Halogen-Free / RoHS compliant
- Operating Temperature: -20 °C to 70 °C
- Operating Voltage: 2.5 V to 5.5 V
Applications
AI Translation
- Notebook Power Rail Switching
- Tablet Power Rail Switching
- Smartphone Power Rail Switching
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2213 | $ 0.22 |
| 200+ | $ 0.0857 | $ 17.14 |
| 500+ | $ 0.0827 | $ 41.35 |
| 1,000+ | $ 0.0812 | $ 81.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | FC-TDFN-8(1x1.6) | |
| Operating Temperature | -20℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| RDS(on) | 17mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | Low Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLG59M1545V is a 17 mΩ 2.5 A single-channel power switch that is able to switch 0.85 to 5 V power rails. The product is packaged in an ultra-small 1.0×1.6 mm package.
Features
AI Translation
- 1.0×1.6×0.55 mm STDFN 8L package (2 fused pins for drain and 2 fused pins for source) Logic level ON pin capable of supporting 0.85 V CMOS Logic
- User selectable ramp rate with external capacitor
- 17 mΩ RDS(ON) while supporting 2.5 A
- Two Over Current Protection Modes: Short Circuit Current Limit, Active Current Limit
- Over Temperature Protection
- Pb-Free / Halogen-Free / RoHS compliant
- Operating Temperature: -20 °C to 70 °C
- Operating Voltage: 2.5 V to 5.5 V
Applications
AI Translation
- Notebook Power Rail Switching
- Tablet Power Rail Switching
- Smartphone Power Rail Switching
C2149787 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

