Hongda RXF-1WS-10R-J-T52
| Manufacturer |
Hongda
Asian Brands |
| Mfr. Part # | RXF-1WS-10R-J-T52 |
| LCSC Part # | C2149605 |
| Package | Through Hole,D4xL10mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 1W Through Hole,D4xL10mm |
| Description | 10Ω 1W Wirewound Resistor ±350ppm/℃ ±5% Through Hole,D4xL10mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Hongda | |
| Package | Through Hole,D4xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
29,440
29,440
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0275 $ 0.0262 | $ 0.52 |
200+ | $ 0.0223 $ 0.0212 | $ 4.24 |
600+ | $ 0.0194 $ 0.0185 | $ 11.10 |
2,000+ | $ 0.0146 $ 0.0139 | $ 27.80 |
10,000+ | $ 0.0131 $ 0.0125 | $ 125.00 |
20,000+ | $ 0.0123 $ 0.0117 | $ 234.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$