HVM Technology, Inc. RK1212N
| Manufacturer | |
| MPN | RK1212N |
| LCSC Part # | C21495618 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | - | |
| Function | - | |
| Vin | 11.5V~12.5V | |
| Vout | -1.2kV | |
| type | Plastic encapsulated type | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 833uA | |
| Output Voltage Accuracy | ±5% | |
| Height | 12.7mm | |
| Frequency - Switching | 100kHz | |
| Conversion Efficiency | 60% | |
| Features | Programmable output voltage | |
| Length | 35.56mm | |
| Width | 27.94mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RK Series is a family of miniature single-output, fully regulated DC to DC converters supplying up to 2kV @1W in 0.77 cubic inches (1.40”L×1.10”W × 0.50”H). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The RK Series is sold with a factory installed copper adhesive shield for further noise reduction. The devices operate directly from 5VDC or 12VDC ± 0.5VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to 5V produces 0 to full scale output) and features excellent linearity. Adjustment pads are available to calibrate the unit to ±5% outside of factory settings. The output power rating is 1W. The RK Series is very stable over a wide operating temperature range.
Features
- Miniature Size (1.40”L x 1.10”W x 0.50”H)
- Easy to Use, No External Components Required
- Excellent Load and Line Regulation
- Extremely Low Quiescent Current
- Miniature PC Board Mountable Package
- Low Ripple and EMI/RFI
- High Impedance Programming Input (>75kΩ)
- Wide Operating Temp Range (-40°C to +60°C)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 249.1836 | $ 249.18 |
| 200+ | $ 99.426 | $ 19885.20 |
| 500+ | $ 96.1043 | $ 48052.15 |
| 1,000+ | $ 94.4623 | $ 94462.30 |
Standard Packaging5/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | - | |
| Function | - | |
| Vin | 11.5V~12.5V | |
| Vout | -1.2kV | |
| type | Plastic encapsulated type | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 833uA | |
| Output Voltage Accuracy | ±5% | |
| Height | 12.7mm | |
| Frequency - Switching | 100kHz | |
| Conversion Efficiency | 60% | |
| Features | Programmable output voltage | |
| Length | 35.56mm | |
| Width | 27.94mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RK Series is a family of miniature single-output, fully regulated DC to DC converters supplying up to 2kV @1W in 0.77 cubic inches (1.40”L×1.10”W × 0.50”H). These ultra-compact converters are ideal for applications requiring small size and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The RK Series is sold with a factory installed copper adhesive shield for further noise reduction. The devices operate directly from 5VDC or 12VDC ± 0.5VDC input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to 5V produces 0 to full scale output) and features excellent linearity. Adjustment pads are available to calibrate the unit to ±5% outside of factory settings. The output power rating is 1W. The RK Series is very stable over a wide operating temperature range.
Features
- Miniature Size (1.40”L x 1.10”W x 0.50”H)
- Easy to Use, No External Components Required
- Excellent Load and Line Regulation
- Extremely Low Quiescent Current
- Miniature PC Board Mountable Package
- Low Ripple and EMI/RFI
- High Impedance Programming Input (>75kΩ)
- Wide Operating Temp Range (-40°C to +60°C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

