JYJE S1C16384ZWFAC
| Manufacturer |
JYJE
Asian Brands |
| Mfr. Part # | S1C16384ZWFAC |
| LCSC Part # | C2149387 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 16.384MHz 20pF TH |
| Description | Through Hole Crystal Oscillator 20pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0537 $ 0.0457 | $ 0.23 |
50+ | $ 0.0526 $ 0.0448 | $ 2.24 |
150+ | $ 0.0518 $ 0.0441 | $ 6.62 |
500+ | $ 0.044 $ 0.0374 | $ 18.70 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$