DELTA USCT-050140GA
| Manufacturer | DELTAAsian Brands |
| MPN | USCT-050140GA |
| LCSC Part # | C21476977 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 LED Drivers (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Frequency - Switching | - | |
| Operating temperature | -25℃~+50℃ | |
| Topology | - | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Delta USCT-Linear series of output current LED drivers with i-Programming control comes with affordable and reliable features. Compatible with built-in type and linear mechanical case design from any LED manufacturer. Output current with i-Programming design for different lumen application. Meet North America safety certifications, and compliant with FCC and NEMA Immunity/ Emissions/ Harmonic requirements. The products are designed and tested rigorously to work in various indoor LED lighting conditions.
Features
- Constant current design
- Universal input voltage 120 - 277Vac
- Class 2 Output
- Up to 90% efficiency for 80W model
- Programmable output current by DELTA interface
- Min. dim 1% of 0 - 10V / Resistor Dimming methods
- Dry and Damp location rated
- Linear type design for indoor and office lighting applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.9143 | $ 24.91 |
| 200+ | $ 9.9411 | $ 1988.22 |
| 500+ | $ 9.609 | $ 4804.50 |
| 1,000+ | $ 9.4461 | $ 9446.10 |
Standard Packaging10/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Frequency - Switching | - | |
| Operating temperature | -25℃~+50℃ | |
| Topology | - | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Delta USCT-Linear series of output current LED drivers with i-Programming control comes with affordable and reliable features. Compatible with built-in type and linear mechanical case design from any LED manufacturer. Output current with i-Programming design for different lumen application. Meet North America safety certifications, and compliant with FCC and NEMA Immunity/ Emissions/ Harmonic requirements. The products are designed and tested rigorously to work in various indoor LED lighting conditions.
Features
- Constant current design
- Universal input voltage 120 - 277Vac
- Class 2 Output
- Up to 90% efficiency for 80W model
- Programmable output current by DELTA interface
- Min. dim 1% of 0 - 10V / Resistor Dimming methods
- Dry and Damp location rated
- Linear type design for indoor and office lighting applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

