Recom Power RAM-1205S/H-R
| Manufacturer | |
| MPN | RAM-1205S/H-R |
| LCSC Part # | C21468390 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | - | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 50kHz | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1:1 Input Range
- Efficiency up to 80%
- 3kVDC and 4kVDC Isolation Option
- Approved for Medical Applications
- -40°C to +100°C Operating Temperature Range
- Continuous Short Circuit Protection
- EN-60601-1 Certified
- EN-60950-1 Certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4705 | $ 15.47 |
| 200+ | $ 6.173 | $ 1234.60 |
| 400+ | $ 5.9661 | $ 2386.44 |
| 800+ | $ 5.8642 | $ 4691.36 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | - | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 50kHz | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1:1 Input Range
- Efficiency up to 80%
- 3kVDC and 4kVDC Isolation Option
- Approved for Medical Applications
- -40°C to +100°C Operating Temperature Range
- Continuous Short Circuit Protection
- EN-60601-1 Certified
- EN-60950-1 Certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

