ISSI IS49RL18640-093FBL
| Manufacturer | |
| MPN | IS49RL18640-093FBL |
| LCSC Part # | C21468219 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1200 MHz DDR operation (2400 Mb/s/bal data rate)
- Organization - 64 Meg x 18, and 32 Meg x 36 common I/0 (Cl0) - 16 banks
- 1.2V center-terminated push/pull I/0
- 2.5V V_EXT, 1.35V V_DD, 1.2V V_DDQ (optional 1.35V VDDQ for 2400 operation only)
- Reduced cycle time (tRC(MIN)=6.67 - 8ns)
- SDR addressing
- Programmable READ/WRITE latency (RL/WL) and burst length
- Data mask for WRITE commands
- Differential input clocks (CK, CK#)
- Free-running differential input data clocks (DKx, DKx#) and output data clocks (QKx, QKx#)
- On-die DLL generates CK edge-aligned data and differential output data clock signals
- 64ms refresh (128K refresh per 64ms)
- 168-ball FBGA package 40Ω or 60Ω matched impedance outputs
- Integrated on-die termination (ODT)
- Single or multibank writes
- Extended operating range (200 - 1200 MHz)
- READ training register
- Multiplexed and non-multiplexed addressing capabilities
- Mirror function
- Output driver and ODT calibration
- Post Package Repar - 1 row per half bank
- JTAG interface (IEEE 1149.1 - 2001)
- Clock cycle and tRC timing: 0.83ns and tRC(MIN)=6.67ns (RL3 - 2400) for -083F; 0.83ns and tRC(MIN)=7.5ns (RL3 - 2400) for -083E; 0.93ns and tRC(MIN)=7.5ns (RL3 - 2133) for -093F; 0.93ns and tRC(MIN)=8ns (RL3 - 2133) for -093E; 1.07ns and tRC(MIN)=8ns (RL3 - 1866) for -107E
- Configuration - 64 Meg x 18 - 32 Meg x 36
- Operating Temperature: Commercial (TC = 0℃ to +95℃); Industrial (TC = -40℃ to +95℃)
- Package 168-ball FBGA (Green)
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 338.761 | $ 338.76 |
| 238+ | $ 135.1682 | $ 32170.03 |
| 476+ | $ 130.6518 | $ 62190.26 |
| 952+ | $ 128.4194 | $ 122255.27 |
Standard Packaging119/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

