YAGEO PT2010FK-070R24L
| Manufacturer | YAGEOAsian Brands |
| MPN | PT2010FK-070R24L |
| LCSC Part # | C2145181 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 0.24Ω ±1% 750mW 2010 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 240mΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.
Features
AI Translation
- AEC-Q200 qualified
- Halogen-free epoxy
- RoHS compliant
- Environmentally friendly
- High component and device reliability
- Non-prohibited materials in product/production
- Low resistance for current sensing
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Converters
- Printer equipment
- Server boards
- Telecommunications
- Consumer electronics
- Automotive electronics
In-Stock: 3,770
3,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0882 | $ 0.44 |
| 50+ | $ 0.0781 | $ 3.91 |
| 150+ | $ 0.073 | $ 10.95 |
| 500+ | $ 0.0693 | $ 34.65 |
| 2,500+ | $ 0.0662 | $ 165.50 |
| 4,000+ | $ 0.0647 | $ 258.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 240mΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.
Features
AI Translation
- AEC-Q200 qualified
- Halogen-free epoxy
- RoHS compliant
- Environmentally friendly
- High component and device reliability
- Non-prohibited materials in product/production
- Low resistance for current sensing
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Converters
- Printer equipment
- Server boards
- Telecommunications
- Consumer electronics
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

