TI LM2734YMK/NOPB
| Manufacturer | |
| MPN | LM2734YMK/NOPB |
| LCSC Part # | C21450 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | LM2734 Thin SOT 1A Load Step-Down DC-DC Regulator |
| Description | 550kHz Step-down type Adjustable 800mV~18V 1A TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
179
179
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.8694 | $ 4.87 |
10+ | $ 4.216 | $ 42.16 |
30+ | $ 3.8268 | $ 114.80 |
100+ | $ 3.4344 | $ 343.44 |
500+ | $ 3.2528 | $ 1626.40 |
1,000+ | $ 3.1717 | $ 3171.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$