Di-Soric Gmbh & Co KG 200356
| Manufacturer | |
| MPN | 200356 |
| LCSC Part # | C21435178 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NC | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Highly flexible cable
- Metal connector
- Integrated switching
- Short-circuit protection
- Power-on pulse suppression
- LED indicator
- Operating voltage: 10 ~ 30 V DC
- Current consumption: < 10 mA
- Insulation withstand voltage: compliant with IEC 60947-5-2 (7.2.3.1)
- Mounting type: flush
- Diameter: 3.0 mm
- Housing length: 22 mm
- Housing material: stainless steel (V2A)
- Cable material: PUR
- Protection class: III, SELV operation
- Operating principle: inductive
- Output type: digital
- Form factor: cylindrical
- Extended switching distance
- Product series: INM-300 Miniatur Extended
- Switching output: PNP, 100 mA, normally closed
- Voltage drop (max): 2 V (100 mA)
- Switching distance (Sn): 1 mm
- Standard target plate: 3×3×1 mm
- Switching hysteresis (max): < 10%
- Switching frequency: 3000 Hz
- Operating temperature: -25 ~ +70 °C
- Protection rating: IP 67
- Connection type: pigtail, 0.15 m, M8, 3-pin, A-coded
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.3437 | $ 118.34 |
| 200+ | $ 47.2198 | $ 9443.96 |
| 500+ | $ 45.6419 | $ 22820.95 |
| 1,000+ | $ 44.8636 | $ 44863.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NC | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Highly flexible cable
- Metal connector
- Integrated switching
- Short-circuit protection
- Power-on pulse suppression
- LED indicator
- Operating voltage: 10 ~ 30 V DC
- Current consumption: < 10 mA
- Insulation withstand voltage: compliant with IEC 60947-5-2 (7.2.3.1)
- Mounting type: flush
- Diameter: 3.0 mm
- Housing length: 22 mm
- Housing material: stainless steel (V2A)
- Cable material: PUR
- Protection class: III, SELV operation
- Operating principle: inductive
- Output type: digital
- Form factor: cylindrical
- Extended switching distance
- Product series: INM-300 Miniatur Extended
- Switching output: PNP, 100 mA, normally closed
- Voltage drop (max): 2 V (100 mA)
- Switching distance (Sn): 1 mm
- Standard target plate: 3×3×1 mm
- Switching hysteresis (max): < 10%
- Switching frequency: 3000 Hz
- Operating temperature: -25 ~ +70 °C
- Protection rating: IP 67
- Connection type: pigtail, 0.15 m, M8, 3-pin, A-coded
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

