LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8002AI-23-33S-48.00000Y product image
Images for reference only

SiTime SIT8002AI-23-33S-48.00000YRoHS

Manufacturer
MPN
SIT8002AI-23-33S-48.00000Y
LCSC Part #
C21426568
Packaging
-
Customer #
Key Attributes
Crystals RoHS
Datasheetpdf iconSiTime SIT8002AI-23-33S-48.00000Y
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7715$ 7.77
210+$ 3.1022$ 651.46
504+$ 2.9978$ 1510.89
1,008+$ 2.9471$ 2970.68
Standard Packaging42/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSiTime
Packaging-

Introduction

AI Translation

The SiT8002 oscillator family consists of the world's smallest high-performance programmable oscillators. The SiT8002 is designed for clock generation in consumer, portable, industrial, automotive, and computing applications. The oscillator family is housed in standard low-cost plastic QFN IC packages, with dimensions matching those of common quartz SMT products. MEMS resonators are 1000 times smaller than quartz resonators and are manufactured in high-volume CMOS fabs rather than small custom manufacturing facilities. Due to their smaller size, higher volume, and simpler manufacturing process, MEMS oscillators are inherently more reliable, deliver more consistent performance, and are always in stock. By eliminating the quartz crystal, the SiT8002 offers improved resistance to environmental factors such as vibration, shock, strain, and humidity.

Features

AI Translation
  • Peak cycle jitter: ±60 ps
  • Wide frequency range: 1 MHz to 15 MHz
  • Low frequency stability: ±30 ppm, ±50 ppm, or ±100 ppm
  • Operating voltage: 1.8 V, 2.5 V, 2.8 V, or 3.3 V
  • Operating temperature range: Industrial -40°C to 85°C; Extended commercial -20°C to 70°C
  • Compact package
  • Package dimensions: 2.5×2.0×0.75 mm, 3.2×2.5×0.75 mm, 5.0×3.2×0.75 mm, 7.0×5.0×0.90 mm
  • All packages compliant with Pb-free and RoHS standards
  • High reliability startup and noise immunity

Applications

AI Translation
  • Consumer electronics: set-top boxes, HDTVs, digital video recorders; office automation equipment such as scanners, printers, and copiers
  • Automotive applications
  • Industrial applications: interface controllers, graphics cards