ROHM BAV70HYFHT116
| Manufacturer | |
| MPN | BAV70HYFHT116 |
| LCSC Part # | C21426525 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 90V 215mA 1.25V@150mA Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 90V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 215mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- High-speed switching
- Construction
- Epitaxial planar
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3331 | $ 0.33 |
| 10+ | $ 0.3251 | $ 3.25 |
| 30+ | $ 0.3218 | $ 9.65 |
| 100+ | $ 0.317 | $ 31.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 90V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 215mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- High-speed switching
- Construction
- Epitaxial planar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

