EATON 41206ESDA2-TR2
| Manufacturer | |
| MPN | 41206ESDA2-TR2 |
| LCSC Part # | C21416594 |
| Packaging | 1206x4 |
| Customer # | |
| Key Attributes | 60VC Clamp ESD DIODE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | EATON | |
| Packaging | 1206x4 | |
| Clamping Voltage | 60V | |
| Operating temperature | -40℃~+105℃ | |
| Capacitance | 0.15pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V | |
| Number of Channels | Four channels | |
| Type | ESD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Protects up to 4 separate lines with one device
- ESD protection for high frequency, low voltage applications
- Exceeds testing requirements outlined in IEC 61000-4-2
- Extremely low capacitance
- 1206 (3216 metric) compact design utilizes less board space
- Fast response time
- Bi-directional
Applications
AI Translation
- Computers
- Printers
- Portable electronics
- Mobile phones
- Test equipment
- Card scanners
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2004 | $ 0.20 |
| 200+ | $ 0.08 | $ 16.00 |
| 500+ | $ 0.0773 | $ 38.65 |
| 1,000+ | $ 0.076 | $ 76.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

