SANKEN 2SK3003
| Manufacturer | |
| Mfr. Part # | 2SK3003 |
| LCSC Part # | C21414445 |
| Package | - |
| Customer # | |
| Description | 100uA 35W 130mΩ 20V JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | SANKEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1691 | $ 2.17 |
200+ | $ 0.8658 | $ 173.16 |
500+ | $ 0.8368 | $ 418.40 |
1,000+ | $ 0.823 | $ 823.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$