KEMET 240MS12AAMA1STD
| Manufacturer | |
| MPN | 240MS12AAMA1STD |
| LCSC Part # | C21411743 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
KEMET MS/MD series aluminum electrolytic capacitors are designed exclusively for intermittent duty and are capable of withstanding the AC voltage applied during motor starting. The capacitor construction consists of double-anode or O-type (double-anode and floating cathode) windings encapsulated in a molded plastic case. KEMET's MD series carries VDE certification to IEC 60252-2 for the specified ratings.
Features
AI Translation
- Intermittent AC motor starting
- 6.3mm double ampere tab (quick connect type)
- VDE certified to IEC 60252-2
Applications
AI Translation
KEMET's MS/MD capacitors are a series of aluminum electrolytic capacitors specifically designed for AC operation, providing leading current to the auxiliary winding to assist motor starting. The capacitor is not permanently connected to the motor winding and is typically switched off automatically after startup.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5074 | $ 7.51 |
| 216+ | $ 2.9963 | $ 647.20 |
| 504+ | $ 2.8965 | $ 1459.84 |
| 1,008+ | $ 2.8458 | $ 2868.57 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

