DIODES HX73C50002
| Fabricant | |
| Réf. Fab. | HX73C50002 |
| Réf. LCSC | C21397555 |
| Condit. | SMD7050-6P |
| Numéro Client | |
| Caract. clés | SMD7050-6P Oscillators RoHS |
| Fiche Technique |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | DIODES | |
| Condit. | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | DIODES |
| Type | Description | |
|---|---|---|
| Condit. | SMD7050-6P |
Description
This product is a 7.0x5.0 hermetically sealed crystal clock oscillator, model HX73C50002, with a nominal frequency of 125.000000 MHz. It does not contain hazardous substances as specified in SONY SS-00259 Class I and S-AT2-001 Class I standards, and complies with RoHS (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable functionality.
Caractéristiques
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 4.2457 | $ 4.25 |
| 200+ | $ 1.6946 | $ 338.92 |
| 500+ | $ 1.6378 | $ 818.90 |
| 1,000+ | $ 1.6102 | $ 1610.20 |
Boîtier Standard500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | DIODES | |
| Condit. | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | DIODES |
| Type | Description | |
|---|---|---|
| Condit. | SMD7050-6P |
Description
This product is a 7.0x5.0 hermetically sealed crystal clock oscillator, model HX73C50002, with a nominal frequency of 125.000000 MHz. It does not contain hazardous substances as specified in SONY SS-00259 Class I and S-AT2-001 Class I standards, and complies with RoHS (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable functionality.
Caractéristiques
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Détails |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Détails |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

