WEIDY W312J472JJ6TCCA00C
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W312J472JJ6TCCA00C |
| LCSC Part # | C21390188 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7nF ±5% 630V TH |
| Description | 4.7nF Film Capacitor ±5% 630V Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
660
660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0433 | $ 0.43 |
100+ | $ 0.0341 | $ 3.41 |
300+ | $ 0.0296 | $ 8.88 |
1,000+ | $ 0.0261 | $ 26.10 |
5,000+ | $ 0.0234 | $ 117.00 |
10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$