WEIDY W31E2125JS7L00A0CC
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W31E2125JS7L00A0CC |
| LCSC Part # | C21390151 |
| Package | Through Hole,P=27mm |
| Customer # | |
| Key Attributes | CAP FILM 1.2uF ±5% 250V TH |
| Description | 1.2uF -40℃~+105℃ ±5% 250V Through Hole,P=27mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1298 | $ 0.65 |
50+ | $ 0.1023 | $ 5.12 |
200+ | $ 0.0886 | $ 17.72 |
500+ | $ 0.0783 | $ 39.15 |
2,500+ | $ 0.07 | $ 175.00 |
5,000+ | $ 0.0659 | $ 329.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$