LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor MMBD3004CA RFG product image
Images for reference only

Taiwan Semiconductor MMBD3004CA RFGRoHS

Manufacturer
MPN
MMBD3004CA RFG
LCSC Part #
C21387832
Packaging
-
Customer #
Key Attributes
1 Pair Common Anode 350V 225mA 1.25V@200mA Diode Arrays RoHS
Datasheetpdf iconTaiwan Semiconductor MMBD3004CA RFG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
Packaging-
Reverse Leakage Current (Ir)100nA@240V
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse(Vr)350V
Operating Junction Temperature Range-65℃~+150℃
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified225mA
Voltage - Forward(Vf@If)1.25V@200mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Suitable for automated placement
  • High surge current capability
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switched-Mode Power Supply (SMPS)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0165$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$