LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS92638QPWPRQ1 product image
  • TPS92638QPWPRQ1 thumbnail 1
  • TPS92638QPWPRQ1 thumbnail 2
  • TPS92638QPWPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS92638QPWPRQ1RoHS

Manufacturer
MPN
TPS92638QPWPRQ1
LCSC Part #
C213566
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
8-Channel Linear LED Driver With PWM Dimming
Datasheetpdf iconTI TPS92638QPWPRQ1
In-Stock: 1,754
1,754 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4162$ 2.42
10+$ 2.0348$ 20.35
30+$ 1.7963$ 53.89
100+$ 1.5513$ 155.13
500+$ 1.4409$ 720.45
1,000+$ 1.3923$ 1392.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingHTSSOP-20-EP
Output Voltage-
FeaturesShort Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels8
Type-
Output Current70mA
Voltage - Input(DC)5V~40V
Constant Current Accuracy3%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS92638-Q1 is an eight-channel linear LED driver with PWM dimming control. Its design is ideal for driving multiple strings of LEDs up to a medium power range. This device can drive up to eight strings with one to three LEDs in each string, at a total current up to 70 mA per channel. Outputs can be in parallel to provide higher-current drive up to 560 mA. In multiple-string applications, the device offers the advantage of having common-cathode connection of the LED stings. So, there is only a single return wire needed instead of one per LED string that a system with low-side current sense would need. The device has the capability for switching LED current between high current and low current for stop and tail applications. Two reference resistors set the two LED current levels from each output. The included temperature monitor reduces the LED drive current if the IC junction temperature exceeds a thermal threshold. The temperature threshold is programmable through an external resistor. One can disable the thermal current-monitor feature by connecting the TEMP pin to ground. Output of the junction temperature as an analog voltage is available as a factory program option.

Features

AI Translation
  • Qualified for Automotive Applications
  • Device Temperature Grade 1: -40℃ to 125℃ Ambient Operating Temperature Range
  • Device HBM ESD Classification Level H2
  • Device CDM ESD Classification Level C3B
  • 8-Channel LED Driver With Analog and PWM Dimming
  • Wide Input-Voltage Range: 5 V–40 V
  • Adjustable Constant Output Current Set by Reference Resistor
  • Maximum Current: 70 mA per Channel
  • Maximum Current: 560 mA in Parallel Operation Mode
  • Accuracy: ±3% per Channel
  • Accuracy: ±4% per Device
  • PWM Dimming Input (PWM)
  • Turn ON/OFF Delay Time: 25 μs (typ.), 45 μs (max.)
  • 4-Bank PWM Dimming to Control 8 Channels
  • Open- and Shorted-LED Detection With Deglitch
  • Fault Pin for Open, Short, and Thermal-Shutdown Failure Reporting, Allowing Parallel Bus Connection of up to 15 Devices
  • Temperature-Current Foldback to Prevent Thermal Shutdown, With Programmable Threshold
  • Single Resistor for Stop-Current Set Point
  • Single Resistor for Tail-Current Set Point
  • Operating Junction Temperature Range -40℃ to 150℃
  • Package: 20-Pin Thermally Enhanced PWP Package (PDSO)

Applications

AI Translation
  • LED Lighting Applications (for example, daytime running light, position light, fog light, rear light, stop or tail light, interior lighting)