TI TPS92518HVPWPR
| Manufacturer | |
| Mfr. Part # | TPS92518HVPWPR |
| LCSC Part # | C213544 |
| Package | TSSOP-24-EP |
| Customer # | |
| Key Attributes | Dual Channel Buck LED Controller with SPI Interface, Analog and PWM Dimming |
| Description | 2MHz Buck 2 DC-DC 6.5V~65V TSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | TSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7909 | $ 1.79 |
10+ | $ 1.7531 | $ 17.53 |
30+ | $ 1.726 | $ 51.78 |
100+ | $ 1.7003 | $ 170.03 |
Standard Packaging 2000/Full
Reel | ||